HTST-120-01-F-DV-P-TR
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of HTST-120-01-F-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Industrial Automation Smart Cities Aerospace and Defense Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Electronic Manufacturing Automotive

Price & Stock for HTST-120-01-F-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HTST-120-01-F-DV-P-TR-ND
DigiKey CONN HEADER SMD 40POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 125 $5.5843
$5.5843 Buy Now
DISTI # HTST-120-01-F-DV-P
Avnet Americas Conn Shrouded HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-120-01-F-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
  • 1 $4.9400
  • 25 $4.4600
  • 50 $4.1500
  • 100 $3.9500
  • 500 $3.1000
$3.1000 / $4.9400 Buy Now
DISTI # 200-HTST12001FDVPTR
Mouser Electronics Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 1 $4.9400
  • 25 $4.4600
  • 50 $4.1500
  • 125 $3.9500
  • 500 $3.1000
  • 1,000 $2.8100
  • 2,500 $2.2400
$2.2400 / $4.9400 Order Now
Onlinecomponents.com .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 1 $4.9400
  • 25 $4.4600
  • 50 $4.1500
  • 100 $3.9500
  • 500 $3.1000
  • 1,000 $2.8100
  • 2,500 $2.2400
  • 5,000 $1.6800
$1.6800 / $4.9400 Buy Now
DISTI # HTST-120-01-F-DV-P-TR
Avnet Abacus - Tape and Reel (Alt: HTST-120-01-F-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 1 $4.9400
  • 25 $4.4600
  • 50 $4.1500
  • 100 $3.9500
  • 500 $3.1000
  • 1,000 $2.8100
  • 2,500 $2.2400
  • 5,000 $1.6800
$1.6800 / $4.9400 Buy Now
DISTI # 5cd8f41ecd7c1c4c38465b28
Samtec .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $4.9400
  • 25 $4.4600
  • 50 $4.1500
  • 100 $3.9500
  • 500 $3.1000
  • 1,000 $2.8100
  • 2,500 $2.2400
  • 5,000 $1.6800
$1.6800 / $4.9400 Buy Now

CAD Models for HTST-120-01-F-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTST-120-01-F-DV-P-TR by Samtec Inc

HTST-120-01-F-DV-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.4 inch
Body Length
2.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.86 mm
Plating Thickness
3u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. HTST-120-01-F-DV-P-TR
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for HTST-120-01-F-DV-P-TR

This table gives cross-reference parts and alternative options found for HTST-120-01-F-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-120-01-F-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTST-120-01-S-DV-P-FR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-S-DV-P-FR
HTST-120-01-LM-DV-P-FR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-LM-DV-P-FR
HTST-120-01-T-DV-P-FR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-T-DV-P-FR
HTST-120-01-LM-DV-P-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-LM-DV-P-TR
HTST-120-01-SM-DV-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-SM-DV-P
HTST-120-01-L-DV-P-FR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-L-DV-P-FR
HTST-120-01-S-DV-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-S-DV-P
HTST-120-01-LM-DV-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-120-01-F-DV-P-TR vs HTST-120-01-LM-DV-P
Part Number Description Manufacturer Compare
151240-8321-TB Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle 3M Interconnect HTST-120-01-F-DV-P-TR vs 151240-8321-TB
79683-340 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 79683-340
79683-640 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 79683-640
95086-840H Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi HTST-120-01-F-DV-P-TR vs 95086-840H
74938-240H Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 74938-240H
54202-T08-20-A Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi HTST-120-01-F-DV-P-TR vs 54202-T08-20-A
94623-840H Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 94623-840H
98330-740HLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 98330-740HLF
71276-140HLF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 71276-140HLF
78588-540 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions HTST-120-01-F-DV-P-TR vs 78588-540

Related Parts for HTST-120-01-F-DV-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTST-120-01-F-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTST-120-01-F-DV-P-TR by Samtec Inc

  • Please alert me when HTST-120-01-F-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HTST-120-01-F-DV-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTST-120-01-F-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HTST-120-01-F-DV-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTST-120-01-F-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTST-120-01-F-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: