There are no models available for this part yet.
Overview of HTST-103-01-S-D-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTST-103-01-S-D-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTST-103-01-S-D-01-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4200 | Buy Now | |
DISTI #
HTST-103-01-S-D-01
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTST-103-01-S-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $3.6200 | Buy Now | |
DISTI #
200-HTST10301SD01
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.2000 / $3.6200 | Order Now | |
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3100 / $4.2900 | Buy Now | ||
DISTI #
000000000003680410
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.0500 / $3.6200 | Buy Now | |
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3100 / $4.2900 | Buy Now | ||
DISTI #
5cd8f40ccd7c1c4c38464643
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $3.6190 | Buy Now |
CAD Models for HTST-103-01-S-D-01 by Samtec Inc
Part Data Attributes for HTST-103-01-S-D-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|