HTSS-108-01-S-DV
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of HTSS-108-01-S-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for HTSS-108-01-S-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X1976
Newark .100" High-Temp Shrouded Terminal Strip Rohs Compliant: Yes |Samtec HTSS-108-01-S-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 97
  • 1 $6.9500
  • 50 $6.0200
  • 100 $5.0900
  • 500 $3.6200
  • 1,000 $2.7500
$2.7500 / $6.9500 Buy Now
DISTI # 3937-HTSS-108-01-S-DV-ND
DigiKey CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 64
In Stock
  • 1 $7.9300
  • 25 $7.1636
  • 50 $6.6546
  • 100 $6.3455
  • 500 $4.8909
$4.8909 / $7.9300 Buy Now
DISTI # 612-HTSS-108-01-S-DV-ND
DigiKey CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 23 $5.2496
$5.2496 Buy Now
DISTI # HTSS-108-01-S-DV
Avnet Americas Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTSS-108-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 97 Factory Stock
RFQ
DISTI # 200-HTSS10801SDV
Mouser Electronics Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant 0
  • 1 $4.3600
  • 23 $3.9400
  • 46 $3.6600
  • 115 $3.4900
  • 506 $2.6900
  • 1,012 $2.4200
  • 2,507 $1.8900
  • 5,014 $1.3600
$1.3600 / $4.3600 Order Now
Onlinecomponents.com .100" High-Temp Shrouded Terminal Strip RoHS: Compliant 0
  • 23 $4.4200
  • 69 $4.1400
  • 115 $3.9400
  • 253 $3.8300
  • 506 $2.8000
  • 1,012 $2.6000
  • 2,507 $2.0100
  • 5,014 $1.4800
$1.4800 / $4.4200 Buy Now
Powell Electronics .100 High-Temp Shrouded Terminal Strip Min Qty: 1 64
  • 1 $4.3600
  • 25 $3.9400
  • 50 $3.6600
  • 100 $3.4900
  • 500 $2.6900
$2.6900 / $4.3600 Buy Now
DISTI # 000000000001315628
Sager Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip Min Qty: 1 97
  • 1 $4.3600
  • 25 $3.9400
  • 50 $3.6600
  • 100 $3.4900
  • 500 $2.6900
  • 1,000 $2.4200
$2.4200 / $4.3600 Buy Now
DISTI # HTSS-108-01-S-DV
Avnet Abacus Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube (Alt: HTSS-108-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" High-Temp Shrouded Terminal Strip RoHS: Compliant 0
  • 23 $4.4200
  • 69 $4.1400
  • 115 $3.9400
  • 253 $3.8300
  • 506 $2.8000
  • 1,012 $2.6000
  • 2,507 $2.0100
  • 5,014 $1.4800
$1.4800 / $4.4200 Buy Now
DISTI # 5cd8f3fecd7c1c4c3846353d
Samtec .100" High-Temp Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 97
  • 1 $4.3620
  • 25 $3.9430
  • 50 $3.6640
  • 100 $3.4900
  • 500 $2.6900
  • 1,000 $2.4230
  • 2,500 $1.8900
  • 5,000 $1.3570
$1.3570 / $4.3620 Buy Now

CAD Models for HTSS-108-01-S-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTSS-108-01-S-DV by Samtec Inc

HTSS-108-01-S-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.4 inch
Body Length
0.95 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1414VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.86 mm
Plating Thickness
30u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. HTSS-108-01-S-DV
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Related Parts for HTSS-108-01-S-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSS-108-01-S-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSS-108-01-S-DV by Samtec Inc

  • Please alert me when HTSS-108-01-S-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSS-108-01-S-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSS-108-01-S-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSS-108-01-S-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSS-108-01-S-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSS-108-01-S-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: