-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSS-107-01-L-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4716
|
Newark | Header, 2.54Mm, Smd, 2X7 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$1.6100 / $3.1100 | Buy Now |
DISTI #
SAM9514-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
26 In Stock |
|
$1.8480 / $3.0700 | Buy Now |
DISTI #
HTSS-107-01-L-DV
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HTSS Series - Rail/Tube (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 99 Factory Stock |
|
$2.1284 / $3.0086 | Buy Now |
DISTI #
200-HTSS10701LDV
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 43 |
|
$1.1200 / $3.3500 | Buy Now |
DISTI #
V36:1790_08262243
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2252 | Americas - 12 |
|
$1.8360 / $3.3500 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant |
10137 Partner Stock |
|
$1.1600 / $3.0200 | Buy Now |
DISTI #
87204657
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 10137 |
|
$1.1000 / $1.9300 | Buy Now |
DISTI #
85031083
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2231 | Americas - 99 |
|
$3.3500 | Buy Now |
DISTI #
87113361
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2252 | Americas - 12 |
|
$2.0600 / $3.3500 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTSS-107-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSS-107-01-L-DV
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HTSS-107-01-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSS-107-01-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSS-107-01-T-DV | Samtec Inc | $1.6948 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT | HTSS-107-01-L-DV vs HTSS-107-01-T-DV |
HTSS-107-01-LM-DV | Samtec Inc | $2.9183 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTSS-107-01-L-DV vs HTSS-107-01-LM-DV |
HTSS-107-01-SM-DV-TR | Samtec Inc | Check for Price | Board Connector, | HTSS-107-01-L-DV vs HTSS-107-01-SM-DV-TR |
HTSS-107-01-H-DV | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTSS-107-01-L-DV vs HTSS-107-01-H-DV |
HTSS-107-01-L-DV-TR | Samtec Inc | $2.0133 | Board Connector, | HTSS-107-01-L-DV vs HTSS-107-01-L-DV-TR |
HTSS-107-01-T-DV-TR | Samtec Inc | $1.4918 | Board Connector, | HTSS-107-01-L-DV vs HTSS-107-01-T-DV-TR |
HTSS-107-01-S-DV-TR | Samtec Inc | Check for Price | Board Connector, | HTSS-107-01-L-DV vs HTSS-107-01-S-DV-TR |
HTSS-107-01-L-DV-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | HTSS-107-01-L-DV vs HTSS-107-01-L-DV-FR |