Part Details for HTSH4801ETK,118 by NXP Semiconductors
Overview of HTSH4801ETK,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HTSH4801ETK,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5374
|
Newark | Hitag S Transponder Ic/ Reel Rohs Compliant: Yes |Nxp HTSH4801ETK,118 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.0900 | Buy Now |
DISTI #
568-8620-1-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6465 In Stock |
|
$0.9060 / $2.1600 | Buy Now |
DISTI #
HTSH4801ETK,118
|
Avnet Americas | Transponder IC 2-Pin HVSON T/R - Tape and Reel (Alt: HTSH4801ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8625 / $0.9522 | Buy Now |
DISTI #
771-HTSH4801ETK,118
|
Mouser Electronics | NFC/RFID Tags & Transponders HTSH4801ETK/HVSON2/R RoHS: Compliant | 2827 |
|
$0.8710 / $2.0600 | Buy Now |
DISTI #
HTSH4801ETK,118
|
Avnet Americas | Transponder IC 2-Pin HVSON T/R - Tape and Reel (Alt: HTSH4801ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8625 / $0.9522 | Buy Now |
DISTI #
HTSH4801ETK,118
|
Avnet Silica | Transponder IC 2-Pin HVSON T/R (Alt: HTSH4801ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HTSH4801ETK,118
|
EBV Elektronik | Transponder IC 2-Pin HVSON T/R (Alt: HTSH4801ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HTSH4801ETK,118
HTSH4801ETK,118 CAD Models
HTSH4801ETK,118 Part Data Attributes:
|
HTSH4801ETK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTSH4801ETK,118
NXP Semiconductors
HTSICH56; HTSICH48 - HITAG S transponder IC SON 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.85 MM HEIGHT, PLASTIC, SOT899-1, HVSON-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOT899-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC2(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |