Part Details for HTSFCH4801EV/DH by NXP Semiconductors
Overview of HTSFCH4801EV/DH by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSFCH4801EV/DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | IC RFID TAG LF HTSFCH48 FCP-2 | 4167 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 4467 |
|
RFQ |
Part Details for HTSFCH4801EV/DH
HTSFCH4801EV/DH CAD Models
HTSFCH4801EV/DH Part Data Attributes:
|
HTSFCH4801EV/DH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTSFCH4801EV/DH
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, MUUC2, SOT732-1, METAL, FLIP CHIP-2, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | FLIP-CHIP | |
Package Description | DIE, | |
Pin Count | 2 | |
Manufacturer Package Code | SOT732-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MUUC-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |