Part Details for HTS280/06PG1 by Herrmann Kg
Overview of HTS280/06PG1 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for HTS280/06PG1
HTS280/06PG1 CAD Models
HTS280/06PG1 Part Data Attributes
|
HTS280/06PG1
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HTS280/06PG1
Herrmann Kg
Silicon Controlled Rectifier, 280000mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 4460 A | |
On-State Voltage-Max | 2.24 V | |
On-state Current-Max | 280000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |