HTS09724305JPB23
Description: Fixed Resistor,

Overview of HTS09724305JPB23 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HTS09724305JPB23 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HTS09724305JPB23
Avnet Americas HTS Series High Voltage Resistor Thick Film Technology 43M Ohm 5% 4W 150ppm/°C 2-Pin Axial Through Hole - Boxed Product (Development Kits) (Alt: HTS09724305JPB23) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Box 0
  • 40 $45.1665
  • 80 $44.5259
  • 160 $33.5145
  • 240 $32.7752
  • 320 $27.2285
  • 400 $26.8096
  • 4,000 $22.4163
$22.4163 / $45.1665 Buy Now

CAD Models for HTS09724305JPB23 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTS09724305JPB23 by Vishay Intertechnologies

HTS09724305JPB23
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Construction
Tubular
JESD-609 Code
e1
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
72 mm
Package Style
Axial
Rated Power Dissipation (P)
4 W
Rated Temperature
70 °C
Resistance
43000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
30000 V
Want to compare parts?
  1. HTS09724305JPB23
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTS09724305JPB23 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTS09724305JPB23 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HTS09724305JPB23 would you like to use for your alert(s)?
  • Please alert me when HTS09724305JPB23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTS09724305JPB23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTS09724305JPB23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTS09724305JPB23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTS09724305JPB23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTS09724305JPB23 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: