Part Details for HTS09471007FPB19 by Vishay Intertechnologies
Overview of HTS09471007FPB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS09471007FPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0987
|
Newark | Hts 947 1G 1% 150Ppm Bo30 E1 /Box |Vishay HTS09471007FPB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9200 / $55.2000 | Buy Now |
DISTI #
HTS09471007FPB19
|
Avnet Americas | HTS Series High Voltage Resistor Thick Film Technology 1G Ohm 1% 3W 150ppm/°C 2-Pin Axial Through Hole Blister Pack - Boxed Product (Development Kits) (Alt: HTS09471007FPB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$27.1913 / $54.8039 | Buy Now |
DISTI #
71-HTS09471007FPB19
|
Mouser Electronics | Thick Film Resistors - Through Hole 1Gohm 1% 150ppm RoHS: Compliant | 0 |
|
$51.0200 / $58.8800 | Order Now |
Part Details for HTS09471007FPB19
HTS09471007FPB19 CAD Models
HTS09471007FPB19 Part Data Attributes
|
HTS09471007FPB19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS09471007FPB19
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000000000ohm, 20000V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e8 | |
Manufacturer Series | HTS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BLISTER PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn99.0Cu0.7Ag0.3) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |