Part Details for HTS09471003GKB19 by Vishay Intertechnologies
Overview of HTS09471003GKB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS09471003GKB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3607
|
Newark | Hts 947 100K 2% 100Ppm Bo30 E1 /Box |Vishay HTS09471003GKB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3900 / $67.6300 | Buy Now |
DISTI #
HTS09471003GKB19
|
Avnet Americas | Resistor, 100 kOhm, ± 2%, 3 W, Axial Leaded, Thick Film, High Voltage - Boxed Product (Development Kits) (Alt: HTS09471003GKB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$33.3212 / $67.1484 | Buy Now |
DISTI #
HTS09471003GKB19
|
Avnet Abacus | Resistor, 100 kOhm, � 2%, 3 W, Axial Leaded, Thick Film, High Voltage (Alt: HTS09471003GKB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HTS09471003GKB19
HTS09471003GKB19 CAD Models
HTS09471003GKB19 Part Data Attributes
|
HTS09471003GKB19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS09471003GKB19
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3W, 100000ohm, 20000V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 47 mm | |
Package Style | Axial | |
Packing Method | BLISTER | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 20000 V |