Part Details for HTS07291203JPB23 by Vishay Intertechnologies
Overview of HTS07291203JPB23 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS07291203JPB23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0976
|
Newark | Hts 729 120K 5% 150Ppm Bo40 E1 /Box |Vishay HTS07291203JPB23 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3700 / $45.3700 | Buy Now |
DISTI #
HTS07291203JPB23
|
Avnet Americas | HTS Series High Voltage Resistor Thick Film Technology 120K Ohm 5% 2W 150ppm/°C 2-Pin Axial Through Hole - Boxed Product (Development Kits) (Alt: HTS07291203JPB23) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$21.0150 / $42.3663 | Buy Now |