Part Details for HTS05475007GPB19 by Vishay Intertechnologies
Overview of HTS05475007GPB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS05475007GPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTS05475007GPB19
|
Avnet Americas | Resistor, 5 GOhm, ± 2%, 1.5 W, Axial Leaded, Thick Film, High Voltage - Boxed Product (Development Kits) (Alt: HTS05475007GPB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$32.6613 / $65.8075 | Buy Now |
DISTI #
HTS05475007GPB19
|
Avnet Abacus | Resistor, 5 GOhm, � 2%, 1.5 W, Axial Leaded, Thick Film, High Voltage (Alt: HTS05475007GPB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HTS05475007GPB19
HTS05475007GPB19 CAD Models
HTS05475007GPB19 Part Data Attributes
|
HTS05475007GPB19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS05475007GPB19
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5000000000ohm, 15000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 47 mm | |
Package Style | Axial | |
Packing Method | BLISTER | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 15000 V |