HTS05232004KPA20
Description: Fixed Resistor,

Overview of HTS05232004KPA20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for HTS05232004KPA20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66M9985
Newark Hts 523 2M 10% 150Ppm Am500 E1 /Ammo |Vishay HTS05232004KPA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $12.6400
  • 800 $12.2600
  • 1,600 $11.8800
  • 2,400 $11.3100
$11.3100 / $12.6400 Buy Now
DISTI # HTS05232004KPA20
Avnet Americas Res Thick Film 2M Ohm 10% 1W ?150ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: HTS05232004KPA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $13.4006
  • 1,000 $13.2106
  • 2,000 $12.9254
  • 3,000 $12.6403
  • 4,000 $12.3552
  • 5,000 $12.1651
  • 50,000 $11.8800
$11.8800 / $13.4006 Buy Now

CAD Models for HTS05232004KPA20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTS05232004KPA20 by Vishay Intertechnologies

HTS05232004KPA20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
8 Weeks
Construction
Tubular
JESD-609 Code
e1
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
23 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
5000 V
Want to compare parts?
  1. HTS05232004KPA20
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTS05232004KPA20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTS05232004KPA20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HTS05232004KPA20 would you like to use for your alert(s)?
  • Please alert me when HTS05232004KPA20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTS05232004KPA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTS05232004KPA20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTS05232004KPA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTS05232004KPA20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTS05232004KPA20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: