Part Details for HTS00581005KPB17 by Vishay Intertechnologies
Overview of HTS00581005KPB17 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS00581005KPB17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9701
|
Newark | Hts 58 10M 10% 150Ppm Bl25 E1 /Blister |Vishay HTS00581005KPB17 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5600 / $31.7700 | Buy Now |
DISTI #
HTS00581005KPB17
|
Avnet Americas | Res Thick Film 10M Ohm 10% 1/4W ?150ppm/?C Conformal AXL Thru-Hole Blister T/R - Bulk (Alt: HTS00581005KPB17) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2095 / $28.3986 | Buy Now |
Part Details for HTS00581005KPB17
HTS00581005KPB17 CAD Models
HTS00581005KPB17 Part Data Attributes
|
HTS00581005KPB17
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS00581005KPB17
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | BLISTER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |