Part Details for HTMS-136-01-G-S-RA-035 by Samtec Inc
Overview of HTMS-136-01-G-S-RA-035 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-136-01-G-S-RA-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTMS-136-01-G-S-RA-035-ND
|
DigiKey | THROUGH-HOLE MICRO HEADER, 0.050 Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1475 | Buy Now |
DISTI #
HTMS-136-01-G-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: HTMS-136-01-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-HTMS13601GSRA035
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1000 / $6.5100 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $7.7000 | Buy Now |
DISTI #
000000000001315525
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$3.8000 / $6.5100 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $7.7000 | Buy Now |
DISTI #
5cd8f3cdcd7c1c4c3845faac
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$2.4000 / $6.5100 | Buy Now |
Part Details for HTMS-136-01-G-S-RA-035
HTMS-136-01-G-S-RA-035 CAD Models
HTMS-136-01-G-S-RA-035 Part Data Attributes
|
HTMS-136-01-G-S-RA-035
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-136-01-G-S-RA-035
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |