Part Details for HTMS-127-02-T-D-SM by Samtec Inc
Overview of HTMS-127-02-T-D-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTMS-127-02-T-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTMS-127-02-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 54 POS 1.27mm Solder ST SMD - Bulk (Alt: HTMS-127-02-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5600 / $3.3300 | Buy Now |
DISTI #
000000000003200307
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5600 / $3.3300 | Buy Now |
Part Details for HTMS-127-02-T-D-SM
HTMS-127-02-T-D-SM CAD Models
HTMS-127-02-T-D-SM Part Data Attributes
|
HTMS-127-02-T-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-127-02-T-D-SM
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTMS-127-02-T-D-SM
This table gives cross-reference parts and alternative options found for HTMS-127-02-T-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-127-02-T-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/57A54X | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | HTMS-127-02-T-D-SM vs M55302/57A54X |
M55302/57B54H | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | HTMS-127-02-T-D-SM vs M55302/57B54H |
CPB8354-0110F | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | HTMS-127-02-T-D-SM vs CPB8354-0110F |
FKAP-54 | Board Connector, 54 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | HTMS-127-02-T-D-SM vs FKAP-54 |
M55302/63D54X | Board Connector, 54 Contact(s), 2 Row(s), Male, Plug | IEH Corp | HTMS-127-02-T-D-SM vs M55302/63D54X |
M55302/57A54X | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Defense Logistics Agency | HTMS-127-02-T-D-SM vs M55302/57A54X |
D02-9822701 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | HTMS-127-02-T-D-SM vs D02-9822701 |
M55302/63C54M | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | HTMS-127-02-T-D-SM vs M55302/63C54M |
M55302/57C54Y | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | HTMS-127-02-T-D-SM vs M55302/57C54Y |
M55302/63C54L | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | HTMS-127-02-T-D-SM vs M55302/63C54L |