There are no models available for this part yet.
Overview of HTMS-120-58-G-D by SAMTEC, INC 59
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTMS-120-58-G-D by SAMTEC, INC 59
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Powell Electronics | 6//8 Y 21333211.t1191R-00000 |
|
Buy Now |
CAD Models for HTMS-120-58-G-D by SAMTEC, INC 59
Related Parts for HTMS-120-58-G-D
-
QSE-014-01-L-D-DP-A-K-TRHeaders and Edge Type Connectors
-
2EHDRC-04PTerminals and Terminal Blocks
-
GRM033C71C104KE14DFixed Capacitors
-
031-1113-008Assembly Items
-
MPT-08-6.30-03-L-VPower Connectors
-
SRP1265A-330MFixed Inductors
-
MC56F8006VLFMicrocontrollers
-
74320-1000Telecom and Datacom Connectors
-
IRF7821TRPBFPower Field-Effect Transistors