Datasheets
HTMS-109-53-F-S by: Samtec Inc

Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for HTMS-109-53-F-S by Samtec Inc

Overview of HTMS-109-53-F-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HTMS-109-53-F-S

Part # Distributor Description Stock Price Buy
DISTI # HTMS-109-53-F-S
Avnet Americas Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HTMS-109-53-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant 0
  • 32 $1.3300
  • 50 $1.0100
  • 100 $0.7940
  • 250 $0.7510
  • 500 $0.7170
  • 1,000 $0.6840
  • 2,500 $0.6410
$0.6410 / $1.3300 Buy Now
DISTI # 000000000003199075
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant 0
  • 32 $1.3300
  • 50 $1.0100
  • 100 $0.7940
  • 250 $0.7510
  • 500 $0.7170
  • 1,000 $0.6840
  • 2,500 $0.6410
$0.6410 / $1.3300 Buy Now

Part Details for HTMS-109-53-F-S

HTMS-109-53-F-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HTMS-109-53-F-S Part Data Attributes

HTMS-109-53-F-S Samtec Inc
Buy Now Datasheet
Compare Parts:
HTMS-109-53-F-S Samtec Inc Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.098 inch
Body Depth 0.1 inch
Body Length 0.45 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for HTMS-109-53-F-S

This table gives cross-reference parts and alternative options found for HTMS-109-53-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-109-53-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS-109-53-S-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTMS-109-53-F-S vs TMS-109-53-S-S
HTMS-109-53-G-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTMS-109-53-F-S vs HTMS-109-53-G-S
HTMS-109-53-H-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTMS-109-53-F-S vs HTMS-109-53-H-S
Part Number Description Manufacturer Compare
HTMS-109-53-G-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTMS-109-53-F-S vs HTMS-109-53-G-S
HTMS-109-53-H-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTMS-109-53-F-S vs HTMS-109-53-H-S
TMS-109-53-S-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTMS-109-53-F-S vs TMS-109-53-S-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTMS-109-53-F-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTMS-109-53-F-S by Samtec Inc

Select Manufacturer
Which Manufacturer of HTMS-109-53-F-S would you like to use for your alert(s)?
  • Please alert me when HTMS-109-53-F-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTMS-109-53-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTMS-109-53-F-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTMS-109-53-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTMS-109-53-F-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTMS-109-53-F-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: