Part Details for HTMG-1CU-616S/C by Omega Engineering
Overview of HTMG-1CU-616S/C by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417616SFV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
HD6417616SF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for HTMG-1CU-616S/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6718
|
Newark | Cable, Single Wire, 16Awg, 1Ft, Jacket Material:Mica Glass, Jacket Color:-, Wire Gauge:16Awg, Conductor Area Csa:1.33Mmâ², Reel Length (Imperial):1Ft, Reel Length (Metric):304.8Mm, Operating Temperature Max:450°C, Voltage Rating:600V Rohs Compliant: Yes |Omega HTMG-1CU-616S/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |