Part Details for HTMG-1CU-312S/C-100 by Omega Engineering
Overview of HTMG-1CU-312S/C-100 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12312SVF20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVF25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVTE25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, / |
Price & Stock for HTMG-1CU-312S/C-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7954
|
Newark | Hook-Up Wire, 12 Awg, Tan, 100 Ft, Jacket Material:Mica Glass, Jacket Color:Tan, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:450°C, Voltage Rating:300V Rohs Compliant: Yes |Omega HTMG-1CU-312S/C-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$483.3800 | Buy Now |
DISTI #
5880-HTMG-1CU-312S/C-100-ND
|
DigiKey | HEATER HOOK-UP WIRE, ULTRA-HIGH Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$655.0200 | Buy Now |
DISTI #
HTMG-1CU-312S/C-10
|
Avnet Americas | 12 AWG, 100 FT, TREATED GLASS OVERBRAID - Bulk (Alt: HTMG-1CU-312S/C-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$483.3823 | Buy Now |