Part Details for HTM6101JA1B-033.0000T by Microchip Technology Inc
Overview of HTM6101JA1B-033.0000T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for HTM6101JA1B-033.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTM6101JA1B-033.0000T
|
Microchip Technology Inc | Defense Apps MEMS OSC, 33MHz, LVCMOS, -40C-125C, 50ppm, 2.5x2.0, Projected EOL: 2049-12-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.6000 / $45.5300 | Buy Now |