Part Details for HTLT4-212121CC12 by OTTO Engineering Inc
Overview of HTLT4-212121CC12 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTLT4-212121CC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTLT4-212121CC12
|
Mouser Electronics | Joysticks EX CSTL,THRD,IP68,GATED, 2.5+-2V, 22AWG | 0 |
|
$103.3000 / $130.0200 | Order Now |
|
Onlinecomponents.com | Hall Effect 4-Way Miniature Joystick with Pushbutton Option RoHS: Compliant | 0 |
|
$79.8100 / $113.7900 | Buy Now |
DISTI #
000000000006185723
|
Sager | Joysticks EX CSTL,THRD,IP68,GATED, 2.5+-2V, 22AWG Min Qty: 2 | 0 |
|
$80.8400 / $121.6400 | Buy Now |
Part Details for HTLT4-212121CC12
HTLT4-212121CC12 CAD Models
HTLT4-212121CC12 Part Data Attributes
|
HTLT4-212121CC12
OTTO Engineering Inc
Buy Now
|
Compare Parts:
HTLT4-212121CC12
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |