Part Details for HTL4-512111AA12 by OTTO Engineering Inc
Overview of HTL4-512111AA12 by OTTO Engineering Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTL4-512111AA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTL4-512111AA12
|
Mouser Electronics | Joysticks Ext. Bat Hndl Boot 0.970in SQ.Black RoHS: Compliant | 0 |
|
$97.0800 / $122.1800 | Order Now |
|
Onlinecomponents.com | Linear Hall Effect 4-Way Dual Axis RoHS: Compliant |
5 In Stock |
|
$74.1200 / $107.6200 | Buy Now |
|
Powell Electronics | Mini-Joysetick Min Qty: 1 | 14 |
|
$219.3800 / $234.0000 | Buy Now |
DISTI #
000000000003573395
|
Sager | Joysticks Ext. Bat Hndl Boot 0.970in SQ.Black Min Qty: 3 | 40 |
|
$75.9700 / $114.3100 | Buy Now |
|
Master Electronics | Linear Hall Effect 4-Way Dual Axis RoHS: Compliant |
5 In Stock |
|
$74.1200 / $107.6200 | Buy Now |