Part Details for HTH126020 by Hammond Manufacturing
Overview of HTH126020 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTH126020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5364
|
Newark | Top Hat 12In - Fits 60W X 20D - Steel-Gray Rohs Compliant: Yes |Hammond HTH126020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,191.5300 / $1,235.5600 | Buy Now |
DISTI #
164-HTH126020-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-HTH126020
|
Mouser Electronics | Wire Ducting & Raceways TOP HAT 12IN - FITS 60WX20D RoHS: Compliant | 0 |
|
$1,382.1100 | Order Now |
DISTI #
74724029
|
RS | TOP HAT 12IN - FITS 60WX20D | Hammond Manufacturing HTH126020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,536.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,337.6500 / $1,413.7300 | Buy Now |