There are no models available for this part yet.
Overview of HTH124818 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HTH124818 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ5360
|
Newark | Top Hat 12In - Fits 48W X 18D - Steel-Gray Rohs Compliant: Yes |Hammond HTH124818 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,078.4300 / $1,118.2900 | Buy Now | |
DISTI #
164-HTH124818-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-HTH124818
|
Mouser Electronics | Wire Ducting & Raceways TOP HAT 12IN - FITS 48WX18D RoHS: Compliant | 0 |
|
$1,194.1400 | Order Now | |
DISTI #
74724025
|
RS | TOP HAT 12IN - FITS 48WX18D | Hammond Manufacturing HTH124818 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,217.6800 | RFQ | |
Onlinecomponents.com | Top Hat Cable Modules RoHS: Compliant | 0 |
|
$1,207.1500 / $1,297.9500 | Buy Now |