There are no models available for this part yet.
Overview of HTFS 400-P by LEM Holdings SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HTFS 400-P by LEM Holdings SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52K4609
|
Newark | Current Transducer, Open Loop, 400A, Sensor Output Type:Voltage, Product Range:Htfs Series, Accuracy:1%, Current Measuring Range Ac:-600A To 600A, Current Measuring Range Dc:-600A To 600A, Response Time:7µs Rohs Compliant: Yes |Lem HTFS 400-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1257 |
|
$25.8500 / $28.7400 | Buy Now | |
DISTI #
HTFS400-P-ND
|
DigiKey | SENSOR CURRENT HALL 400A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
183 In Stock |
|
$15.0436 / $28.6300 | Buy Now | |
Chip 1 Exchange | INSTOCK | 10466 |
|
RFQ | |||
New Advantage Corporation | TRANSDUCER CURRENT 400A HALL EFFECT,OPEN LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6449 |
|
$27.7700 / $29.7600 | Buy Now |
CAD Models for HTFS 400-P by LEM Holdings SSA
Part Data Attributes for HTFS 400-P by LEM Holdings SSA
|
|
---|---|
Samacsys Manufacturer
|
LEM
|