There are no models available for this part yet.
Overview of HTEC8-150-01-L-DV-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HTEC8-150-01-L-DV-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTEC8-150-01-L-DV-
|
Avnet Americas | Connector High Speed Card Edge Receptacle 100 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTEC8-150-01-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.8400 / $5.7700 | Buy Now | |
DISTI #
200-HTEC815001LDVATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Rugged High-Speed Edge Card Connectors | 0 |
|
$3.8400 / $4.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $5.0200 | Buy Now | ||
DISTI #
000000000006349488
|
Sager | Samtec 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 | 0 |
|
$3.5800 / $5.7700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $5.0200 | Buy Now | ||
DISTI #
5e1f1ed41c150b8ad48d239f
|
Samtec | 0.80 mm Generate™ Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5400 / $5.7700 | Buy Now |
CAD Models for HTEC8-150-01-L-DV-A-TR by Samtec Inc
Part Data Attributes for HTEC8-150-01-L-DV-A-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.315 inch
|
Body Length
|
1.882 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
655VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
45000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.2 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|