Part Details for HTEC8-150-01-L-DV-A-K by Samtec Inc
Overview of HTEC8-150-01-L-DV-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTEC8-150-01-L-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTEC8-150-01-L-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-150-01-L-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.8900 / $5.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5900 / $5.8400 | Buy Now | |
DISTI #
HTEC8-150-01-L-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-150-01-L-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.8900 / $5.8400 | Buy Now |
DISTI #
000000000007198706
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$3.6300 / $5.8400 | Buy Now |
|
Master Electronics | 0 |
|
$2.5900 / $5.8400 | Buy Now | |
DISTI #
5e69fa8bfde2359b1f37b3d3
|
Samtec | 0.80 mm Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$2.5900 / $5.8400 | Buy Now |
DISTI #
HTEC8-150-01-L-DV-A-K
|
Toby Electronics | HTEC8 - Samtec 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 Package Multiple: 175 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.4795 / $5.0317 | Buy Now |