-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTEC8-120-01-L-DV-A-K-TR-ND
|
DigiKey | 0.80 MM RUGGED HIGH-SPEED EDGE C Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8723 | Buy Now |
DISTI #
HTEC8-120-01-L-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.57mm Card Thickness 40 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTEC8-120-01-L-DV-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 6 Weeks, 0 Days Container: Reel | 2475 |
|
RFQ | |
DISTI #
200-HTEC81201LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm 20P Rugged High-Speed Edge Card RoHS: Compliant | 48 |
|
$2.6600 / $4.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $3.7700 | Buy Now |
DISTI #
000000000006163980
|
Sager | Standard Card Edge Connectors 0.80 mm 20P Rugged High-Speed Edge Card Min Qty: 1 | 0 |
|
$2.6600 / $4.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9900 / $3.7700 | Buy Now |
DISTI #
5e1f1a4a1c150b8ad4871058
|
Samtec | 0.80 mm Generate™ Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.9300 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTEC8-120-01-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTEC8-120-01-L-DV-A-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR |