Part Details for HTD210N1600KOF by Hind Rectifiers Ltd
Overview of HTD210N1600KOF by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for HTD210N1600KOF
HTD210N1600KOF CAD Models
HTD210N1600KOF Part Data Attributes
|
HTD210N1600KOF
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
HTD210N1600KOF
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 210000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5800 A | |
Number of Elements | 1 | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 410 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Trigger Device Type | SCR |