Part Details for HTCT2-2-1 by Panduit Corp
Overview of HTCT2-2-1 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTCT2-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1455
|
Newark | Copper Compression Htap, For Code And Fl Rohs Compliant: Yes |Panduit HTCT2-2-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $22.2400 | Buy Now |
DISTI #
298-14553-ND
|
DigiKey | CONN 4 WAY TAP 2-6/8-14AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1898 / $18.8000 | Buy Now |
DISTI #
HTCT2-2-1
|
Avnet Americas | COPPER COMPRESSION H-TAP - Bulk (Alt: HTCT2-2-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5200 | Buy Now |
DISTI #
644-HTCT2-2-1
|
Mouser Electronics | Terminals Copper Comp HTAP for Code and Fl RoHS: Compliant | 0 |
|
$21.2100 / $24.0400 | Order Now |
DISTI #
72259817
|
RS | Copper Compression HTAP with code #2 - #6 AWG STR/SOL Run and Tap 1 | Panduit HTCT2-2-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8900 / $29.8500 | RFQ |
DISTI #
70044002
|
RS | Copper Compression HTAP with code #2 - #6 AWG STR/SOL Run and Tap 1 | Panduit HTCT2-2-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Package | 0 |
|
$21.9200 / $31.3200 | RFQ |
DISTI #
PANHTCT2-2-1
|
Heilind Electronics | Copper Compression HTAP, for Code and Fl | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HTap Clear Cover RoHS: Compliant |
10 In Stock |
|
$19.5200 / $21.6300 | Buy Now |
DISTI #
HTCT2-2-1
|
TTI | Terminals Copper Comp HTAP for Code and Fl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.6200 / $23.9100 | Buy Now |
DISTI #
HTCT2-2-1
|
Avnet Americas | COPPER COMPRESSION H-TAP - Bulk (Alt: HTCT2-2-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5200 | Buy Now |
Part Details for HTCT2-2-1
HTCT2-2-1 CAD Models
HTCT2-2-1 Part Data Attributes:
|
HTCT2-2-1
Panduit Corp
Buy Now
|
Compare Parts:
HTCT2-2-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |