Part Details for HTCM386 by Hammond Manufacturing
Overview of HTCM386 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTCM386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1954
|
Newark | Cable Module, Top Mount, Enclosure, Lg, Cable Organizer Type:Cable Module, For Use With:Hammond Hme Series Modular Freestanding Enclosures, Product Range:Hmetcm Series Rohs Compliant: Yes |Hammond HTCM386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,479.9000 / $1,491.9500 | Buy Now |
DISTI #
3937-HTCM386-ND
|
DigiKey | TOP CABLING MODULE 300MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$2,467.5090 / $2,885.0900 | Buy Now |
DISTI #
HTCM386-ND
|
DigiKey | TOP CABLING MODULE 300MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,458.4300 | Buy Now |
DISTI #
546-HTCM386
|
Mouser Electronics | Electrical Enclosure Accessories Top Cabling Module 300mm - Fits - 800W x 600D - Steel/Lt Gray RoHS: Compliant | 0 |
|
$1,458.4200 | Order Now |
DISTI #
70321992
|
RS | Cabling Module, Frame, Removable Panels, Top Cable, Gray, Steel, Fits 800x600 | Hammond Manufacturing HTCM386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,783.1300 | RFQ |
|
Onlinecomponents.com | Top Cabling Module 300mm - Fits - 800W x 600D - Steel/Lt Gray RoHS: Compliant | 4 Factory Stock |
|
$1,354.9100 / $1,431.9700 | Buy Now |
|
Powell Electronics | CABLING MOD 300MM - 800W X 600 Min Qty: 1 | 3 |
|
$1,357.1300 / $1,586.8000 | Buy Now |
|
Master Electronics | Top Cabling Module 300mm - Fits - 800W x 600D - Steel/Lt Gray RoHS: Compliant | 4 Factory Stock |
|
$1,354.9100 / $1,431.9700 | Buy Now |