Part Details for HTCICC6402FUG/AM,0 by NXP Semiconductors
Overview of HTCICC6402FUG/AM,0 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for HTCICC6402FUG/AM,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8376
|
Newark | Hitag Ro64 Transponder Ic/Ffc Rohs Compliant: Yes |Nxp HTCICC6402FUG/AM,0 RoHS: Compliant Min Qty: 91981 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
HTCICC6402FUG/AM,0
|
Avnet Americas | Transponder IC Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: HTCICC6402FUG/AM,0) RoHS: Compliant Min Qty: 400000 Package Multiple: 91981 Container: Waffle Pack | 0 |
|
$0.1058 | Buy Now |
Part Details for HTCICC6402FUG/AM,0
HTCICC6402FUG/AM,0 CAD Models
HTCICC6402FUG/AM,0 Part Data Attributes
|
HTCICC6402FUG/AM,0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTCICC6402FUG/AM,0
NXP Semiconductors
HTCICC6402FUG - HITAG RO64 Transponder IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |