Part Details for HTC5 by Klein Tools Inc
Overview of HTC5 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5278
|
Newark | Threadclip, Spring Action, 1.375", Cs, Scissor Type:Threadclip, Blade Length - Metric:35Mm, Overall Length - Metric:114.3Mm, Blade Length - Imperial:1.375", Overall Length - Imperial:4.5", Handle Material:-, Product Range:- Rohs Compliant: Na |Klein Tools HTC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 | Buy Now |
DISTI #
1742-1394-ND
|
DigiKey | THREADCLIP SPRING ACTION Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$15.7884 / $18.7500 | Buy Now |
DISTI #
247-HTC5
|
Mouser Electronics | Wire Stripping & Cutting Tools Threadclip, 4-1/2-Inch RoHS: Compliant | 0 |
|
$13.3100 / $18.7300 | Order Now |
DISTI #
71082824
|
RS | Scissors, Threadclip, 4-1/2" | Klein Tools HTC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1400 / $17.5500 | RFQ |
|
Onlinecomponents.com | Scissors, Threadclip, 4-1/2" | Klein Tools HTC5 | 0 |
|
$12.9100 | Buy Now |