Part Details for HTC-7CN0020S by Metcal
Results Overview of HTC-7CN0020S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-7CN0020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6887
|
Newark | Soldering Tip, Conical, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:Conical, For Use With:Metcal ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0000 | Buy Now |
DISTI #
5358-HTC-7CN0020S-ND
|
DigiKey | HTC SOLDERING CARTRIDGE, CONICAL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$49.9500 / $63.7600 | Buy Now |
DISTI #
745-HTC-7CN0020S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, 2MM RoHS: Compliant | 4 |
|
$54.0000 | Buy Now |
DISTI #
551SO702
|
Techni-Tool, Inc. | Metcal HTC-7CN0020S Cartridge, Conical 2MM 700-F Series | 0 |
|
$54.0000 | Buy Now |
DISTI #
551SO702
|
TestEquity LLC | Metcal HTC-7CN0020S Cartridge, Conical 2MM 700-F Series | 0 |
|
$54.0000 | Buy Now |