Part Details for HTC-50M by Eaton Bussmann
Overview of HTC-50M by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5906
|
Newark | Fuse Holder, Pcb, Horizontal, 250V, 6.3A, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:Htc Series, Voltage Rating Vac:250V, Voltage Rohs Compliant: Yes |Eaton Bussmann HTC-50M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1727 |
|
$4.9300 / $7.1300 | Buy Now |
DISTI #
27P5037
|
Newark | Fuse Holder Bayonet Cap |Eaton Bussmann HTC-50M Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $9.1700 | Buy Now |
DISTI #
283-3963-ND
|
DigiKey | FUSE HOLDER CART 250V 6.3A PCB Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$13.4490 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 6.3A 250VAC Through Hole Pin Carton RoHS: Compliant |
390 Partner Stock |
|
$6.1000 / $8.3000 | Buy Now |
DISTI #
HTC-50M
|
TME | Fuse holder, cylindrical fuses, THT, 5mm, -30÷85°C, 10A, 250VAC Min Qty: 1 | 10 |
|
$12.5200 / $13.4900 | Buy Now |
DISTI #
000000000006271400
|
Sager | Fuse Holder PCB HORIZONTAL MOUNT FUSEHLDR Min Qty: 10 | 0 |
|
$6.0800 / $7.2500 | Buy Now |
DISTI #
000000000000014364
|
Sager | Fuse Holder PCB HORIZONTAL MOUNT FUSEHLDR Min Qty: 10 | 0 |
|
$6.5900 / $7.7500 | Buy Now |
DISTI #
2550642
|
element14 Asia-Pacific | FUSE HOLDER, PCB, HORIZONTAL, 250V, 6.3A RoHS: Compliant Min Qty: 1 Container: Each | 1362 |
|
$14.6861 / $21.0964 | Buy Now |
DISTI #
2550642
|
Farnell | FUSE HOLDER, PCB, HORIZONTAL, 250V, 6.3A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 1362 |
|
$3.3180 / $4.4491 | Buy Now |
|
Master Electronics | Fuse Holder 6.3A 250VAC Through Hole Pin Carton RoHS: Compliant |
390 Partner Stock |
|
$6.1000 / $8.3000 | Buy Now |