Part Details for HTC-45M by Eaton Bussmann
Overview of HTC-45M by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-45M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P5036
|
Newark | Fuse Holder Pcb Vertical Mount Fuseholder |Eaton Bussmann HTC-45M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$12.8200 / $16.0300 | Buy Now |
DISTI #
93F5382
|
Newark | Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Eaton Bussmann HTC-45M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $9.3300 | Buy Now |
DISTI #
2266-HTC-45M-ND
|
DigiKey | FUSE HOLDER CART 250V 10A PCB Min Qty: 10 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$7.6600 | Buy Now |
DISTI #
283-3962-ND
|
DigiKey | FUSE HOLDER CART 250V 10A PCB Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$13.4490 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 6.3A 250VAC Pin Through Hole Carton RoHS: Compliant |
31 Partner Stock |
|
$6.2200 / $8.4700 | Buy Now |
|
Quest Components | FUSEHOLDER, 250V, 5MM X 20MM, VERTICAL MOUNT | 8 |
|
$16.5750 / $18.6469 | Buy Now |
DISTI #
HTC-45M
|
TME | Fuse holder, cylindrical fuses, THT, 5mm, -30÷85°C, 10A, 250VAC Min Qty: 10 | 0 |
|
$9.5500 | RFQ |
DISTI #
Bussmann HTC-45M
|
PEI Genesis | Fuse Holder | 31 |
|
Buy Now | |
DISTI #
000000000000702117
|
Sager | Fuse Holder REFERENCE PART NUMBER | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 6.3A 250VAC Pin Through Hole Carton RoHS: Compliant |
31 Partner Stock |
|
$6.2200 / $8.4700 | Buy Now |