Part Details for HTC-15M by Eaton Bussmann
Overview of HTC-15M by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5899
|
Newark | Pcb Fuse Block, 250Vac, 6.3A, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:Htc Series, Voltage Rating Vac:250V, Voltage Rating V Rohs Compliant: Yes |Eaton Bussmann HTC-15M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.9100 | Buy Now |
DISTI #
283-HTC-15M-ND
|
DigiKey | FUSE BLOCK CART 250V 6.3A PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13 In Stock |
|
$1.9478 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Fuse Block 6.3A 250V Through Hole Pin RoHS: Compliant | Alternative Product Available |
|
$1.8400 / $2.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | Part Number Only | 8 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
HTC-15M
|
TME | Fuse holder with cover, cylindrical fuses, THT, 5mm, 20A, 250VAC Min Qty: 10 | 0 |
|
$2.8400 | RFQ |
DISTI #
000000000000559145
|
Sager | Fuse Holder PCB FUSEBLOCK - 5X20 Min Qty: 10 | 0 |
|
$1.9900 / $2.3300 | Buy Now |
DISTI #
000000000006271399
|
Sager | Fuse Holder PCB FUSEBLOCK - 5X20 Min Qty: 10 | 0 |
|
$1.8400 / $2.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$0.7500 / $1.1500 | Buy Now |