Part Details for HTC-140M by Eaton Bussmann
Overview of HTC-140M by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-140M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P5031
|
Newark | Fuse Holder Cover For Htc-15M Fuse Block |Eaton Bussmann HTC-140M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 754 |
|
$4.1000 / $6.2400 | Buy Now |
DISTI #
HTC-140M-ND
|
DigiKey | COVER SNAP-ON FOR HTC-15M Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9550 | Buy Now |
|
Onlinecomponents.com | Fuse Block 6.3A 250V Through Hole Pin RoHS: Compliant |
754 Partner Stock |
|
$3.1000 / $4.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$1.8750 / $3.0000 | Buy Now |
DISTI #
000000000000559144
|
Sager | Fuse Holder COVER FOR HTC-15M FUSE BLOCK Min Qty: 10 | 0 |
|
$3.2800 / $3.8600 | Buy Now |
DISTI #
000000000006271398
|
Sager | Fuse Holder COVER FOR HTC-15M FUSE BLOCK Min Qty: 10 | 0 |
|
$3.0400 / $3.6300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 193 |
|
$0.6000 / $0.9200 | Buy Now |
|
Master Electronics | Fuse Block 6.3A 250V Through Hole Pin RoHS: Compliant |
754 Partner Stock |
|
$3.1000 / $4.2100 | Buy Now |