Part Details for HTC-120 by Omega Engineering
Overview of HTC-120 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9748
|
Newark | Heating Cord, 260W, 120Vac, 12 , Surface Heater Type:Wraparound Heating Cord, Watt Density:1.8W/In², Power Consumption:260W, Supply Voltage:120Vac, Operating Temperature Min:-, Operating Temperature Max:482°C, Power Rating:260W Rohs Compliant: Yes |Omega HTC-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$61.0000 | Buy Now |
DISTI #
5880-HTC-120-ND
|
DigiKey | HEATING CORD, WRAPAROUND, 482 C, Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
DISTI #
HTC-120
|
Avnet Americas | WRAPAROUND HEATING CORDS - Bulk (Alt: HTC-120) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9964 | Buy Now |