Part Details for HTB-8-750A by SPC Multicomp
Results Overview of HTB-8-750A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTB-8-750A Information
HTB-8-750A by SPC Multicomp is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK750A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 10 A, 0.75 Ohm@10V, TO-220SIS | |
BQ24750ARHDT | Texas Instruments | Host-controlled Multi-chemistry Battery Charger w/Integrated Sys Power Selector 28-VQFN -40 to 125 | |
BQ24750ARHDR | Texas Instruments | Host-controlled Multi-chemistry Battery Charger w/Integrated Sys Power Selector 28-VQFN -40 to 125 |
Price & Stock for HTB-8-750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93N2172
|
Newark | Spacer/Standoff, Brass, 6.35Mm X 19.05Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 14 |
|
$47.8300 | Buy Now |