Part Details for HTB-52I-R by Eaton Bussmann
Overview of HTB-52I-R by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTB-52I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4980
|
Newark | Fuse Holder Fuseholder |Eaton Bussmann HTB-52I-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$14.9400 | Buy Now |
DISTI #
88K4584
|
Newark | Fuseholder/Bulk |Eaton Bussmann HTB-52I-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.9300 | Buy Now |
DISTI #
283-HTB-52I-R-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5120 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 250V Solder Lug Panel Mount Carton RoHS: Compliant |
33 Partner Stock |
|
$5.9600 / $8.1000 | Buy Now |
DISTI #
HTB-52I-R
|
TME | Fuse holder with cover, cylindrical fuses, 6.3x32mm, 20A, black Min Qty: 10 | 0 |
|
$9.2900 | RFQ |
DISTI #
000000000001626129
|
Sager | Fuse Holder FUSEHOLDER Min Qty: 10 | 0 |
|
$6.3100 / $7.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Fuse Holder 20A 250V Solder Lug Panel Mount Carton RoHS: Compliant |
33 Partner Stock |
|
$5.9600 / $8.1000 | Buy Now |
DISTI #
HTB-52I-R
|
Relay Specialties | Fuse Holder, Fuse Size: 31.8mm Min Qty: 1 | 0 |
|
RFQ |