Part Details for HTB 200-P by LEM Holdings SSA
Overview of HTB 200-P by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTB 200-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-1041-ND
|
DigiKey | SENSOR CURRENT HALL 200A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
437 In Stock |
|
$19.6263 / $29.4400 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 200A HALL EFFECT,OPEN LOOP | 0 |
|
$49.8754 / $53.3667 | RFQ |
Part Details for HTB 200-P
HTB 200-P CAD Models
HTB 200-P Part Data Attributes:
|
HTB 200-P
LEM Holdings SSA
Buy Now
|
Compare Parts:
HTB 200-P
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |