Part Details for HTAT-4/1-0-15MM by TE Connectivity
Results Overview of HTAT-4/1-0-15MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTAT-4/1-0-15MM Information
HTAT-4/1-0-15MM by TE Connectivity is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSPMHD15MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-015 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft |
Price & Stock for HTAT-4/1-0-15MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-HTAT-4/1-0-15MM-ND
|
DigiKey | HTAT-4/1-0-15MM Min Qty: 5000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1083 | Buy Now |
DISTI #
RYCHTAT-4/1-0-15MM
|
Heilind Electronics | NB07916001 | Americas - 0 in Stock |
|
$0.0542 / $0.0900 | Buy Now |
|
Onlinecomponents.com | HTAT-4/1-0-15MM RoHS: Compliant | 0 |
|
$0.0470 / $0.1124 | Buy Now |
DISTI #
RYCHTAT-4/1-0-15MM
|
Interstate Connecting Components | NB07916001 | 0 |
|
$0.0542 / $0.0900 | Buy Now |
|
Master Electronics | HTAT-4/1-0-15MM RoHS: Compliant | 0 |
|
$0.0470 / $0.1124 | Buy Now |