Part Details for HTAT-24/6-0-75MM by TE Connectivity
Results Overview of HTAT-24/6-0-75MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTAT-24/6-0-75MM Information
HTAT-24/6-0-75MM by TE Connectivity is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70756001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Translucent | |
FLBC70753001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Red | |
FLBC70754001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Black |
Price & Stock for HTAT-24/6-0-75MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-HTAT-24/6-0-75MM-ND
|
DigiKey | HTAT-24/6-0-75MM Min Qty: 500 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6316 | Buy Now |
DISTI #
RYCHTAT-24/6-0-75MM
|
Heilind Electronics | HTAT-24/6-0-75MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HTAT-24/6-0-75MM RoHS: Compliant | 0 |
|
$1.3800 / $2.0200 | Buy Now |
DISTI #
RYCHTAT-24/6-0-75MM
|
Interstate Connecting Components | HTAT-24/6-0-75MM | 0 |
|
Buy Now | |
|
Master Electronics | HTAT-24/6-0-75MM RoHS: Compliant | 0 |
|
$1.3800 / $2.0200 | Buy Now |