There are no models available for this part yet.
Overview of HT93LC46 by Holtek Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for HT93LC46 by Holtek Semiconductor Inc
Part Data Attributes for HT93LC46 by Holtek Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HOLTEK SEMICONDUCTOR INC
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
ALSO HAVING DIP-8 PIN PACKAGE
|
Alternate Memory Width
|
8
|
Clock Frequency-Max (fCLK)
|
2 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9022 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
64 words
|
Number of Words Code
|
64
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64X16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Seated Height-Max
|
1.7526 mm
|
Serial Bus Type
|
3-WIRE
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Alternate Parts for HT93LC46
This table gives cross-reference parts and alternative options found for HT93LC46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT93LC46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC160T-E/MS | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | HT93LC46 vs 11LC160T-E/MS |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | HT93LC46 vs S-24CS16A0I-J8T1 |
S-93A66AD0A-K8T2UD | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | HT93LC46 vs S-93A66AD0A-K8T2UD |
PCA24S08AD | I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | HT93LC46 vs PCA24S08AD |
S-25C040A0H-J8T2UD | EEPROM, 512X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | HT93LC46 vs S-25C040A0H-J8T2UD |
S-24CS01AFM-TFH-U | EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | HT93LC46 vs S-24CS01AFM-TFH-U |
S-93C46BD0H-J8T2U | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | HT93LC46 vs S-93C46BD0H-J8T2U |
24LC128/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HT93LC46 vs 24LC128/SN |
S-93C56BD0I-J8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | HT93LC46 vs S-93C56BD0I-J8T1U |
24LC128T-E/MNY | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | HT93LC46 vs 24LC128T-E/MNY |