Part Details for HT84-00594 by TT electronics / BI Technologies
Overview of HT84-00594 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT84-00594
HT84-00594 CAD Models
HT84-00594 Part Data Attributes
|
HT84-00594
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HT84-00594
TT electronics / BI Technologies
TELECOM TRANSFORMER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SUPPORTS ALCATEL MTK20131/134AFE, TURNS RATIO: 2:2:1:1 | |
Height | 13.36 mm | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14 mm |
Alternate Parts for HT84-00594
This table gives cross-reference parts and alternative options found for HT84-00594. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT84-00594, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT84-00594 | Telecom Transformer | TT Electronics Resistors | HT84-00594 vs HT84-00594 |