Part Details for HT802/DF63W-1618S-2 by Hirose Electric Co Ltd
Overview of HT802/DF63W-1618S-2 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT802/DF63W-1618S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM3961
|
Newark | Ht802/Df63W-1618S-2/ Each |Hirose(Hrs) HT802/DF63W-1618S-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$718.1800 / $882.0600 | Buy Now |
DISTI #
H125133-ND
|
DigiKey | TOOL HAND CRIMPER 16-18AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$666.4710 / $742.7900 | Buy Now |
DISTI #
798-HT802DF63W1618S2
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool for DF63W 16-18AWG UL1015 RoHS: Compliant | 0 |
|
$670.5900 / $733.8700 | Order Now |
DISTI #
HIRHT802/DF63W-1618S-2
|
Heilind Electronics | 550-0426-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3.96mm Pitch Compact Waterproof for Internal Power Supplies RoHS: Compliant | 0 |
|
$640.6100 / $678.8700 | Buy Now |
DISTI #
000000000005534084
|
Sager | Crimpers / Crimping Tools Hand Tool for DF63W 16-18AWG UL1015 Min Qty: 1 | 0 |
|
$803.0000 | Buy Now |
Part Details for HT802/DF63W-1618S-2
HT802/DF63W-1618S-2 CAD Models
HT802/DF63W-1618S-2 Part Data Attributes
|
HT802/DF63W-1618S-2
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT802/DF63W-1618S-2
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |