Part Details for HT802/DF63-1618S-2 by Hirose Electric Co Ltd
Overview of HT802/DF63-1618S-2 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT802/DF63-1618S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0637
|
Newark | Hand Tool, Crimp Contact, 18-16Awg, Crimp Tool Type:Hand, For Use With:-, Product Range:- Rohs Compliant: Na |Hirose(Hrs) HT802/DF63-1618S-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.6100 / $1,146.1900 | Buy Now |
DISTI #
H122371-ND
|
DigiKey | TOOL HAND CRIMPER 16-18AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$708.6110 / $789.7500 | Buy Now |
DISTI #
HT802/DF63-1618S-2
|
Avnet Americas | Hand Crimp Tool for DF63 Series Wire to Board Connectors - Bulk (Alt: HT802/DF63-1618S-2) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HT802/DF631618S2
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool for D63 Series UL1015 RoHS: Compliant | 1 |
|
$642.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$626.8300 | Buy Now |
DISTI #
HIRHT802/DF63-1618S-2
|
Heilind Electronics | 5500413800 EACH | Americas - 0 in Stock |
|
$790.7692 / $815.8731 | Buy Now |
|
Onlinecomponents.com | 15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed) RoHS: Compliant | 0 |
|
$675.0500 / $713.8800 | Buy Now |
DISTI #
HT802/DF63-1618S-2
|
TME | Tool: for crimping, DF63, 18AWG÷16AWG Min Qty: 1 | 0 |
|
$706.6700 / $761.0300 | RFQ |
DISTI #
000000000005247190
|
Sager | Crimpers / Crimping Tools Hand Tool for D63 Series UL1015 Min Qty: 1 | 0 |
|
$857.0000 | Buy Now |
DISTI #
C1S312300633944
|
Chip1Stop | Crimp tool Container: Bulk | 3 |
|
$511.0000 | Buy Now |
Part Details for HT802/DF63-1618S-2
HT802/DF63-1618S-2 CAD Models
HT802/DF63-1618S-2 Part Data Attributes
|
HT802/DF63-1618S-2
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT802/DF63-1618S-2
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |