Part Details for HT7536-1 by UMW
Results Overview of HT7536-1 by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT7536-1 Information
HT7536-1 by UMW is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HT7536-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-HT7536-1CT-ND
|
DigiKey | IC REG LINEAR 3.6V 100MA SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
979 In Stock |
|
$0.0882 / $0.6200 | Buy Now |
Part Details for HT7536-1
HT7536-1 CAD Models
HT7536-1 Part Data Attributes
|
HT7536-1
UMW
Buy Now
|
Compare Parts:
HT7536-1
UMW
Select a part to compare: |
Samacsys Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) |